
AHCA-20-1P | |
|---|---|
DigiKey Part Number | 283-AHCA-20-1P-ND |
Manufacturer | |
Manufacturer Product Number | AHCA-20-1P |
Description | FUSE PCB 6X32MM AUTO 20A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20A 500 VAC Fuse Cartridge, Ceramic Through Hole |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Electronics Division | Applications Electrical, Industrial |
Series | Approval Agency cURus |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 20kA |
Mounting Type Through Hole | Package / Case Radial Bend Cylinder |
Fuse Type Cartridge, Ceramic | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) 20A | DC Cold Resistance 0.0047 Ohms |
Voltage Rating - AC 500 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.45000 | £10.45 |
| 10 | £7.29500 | £72.95 |
| 25 | £6.44160 | £161.04 |
| 50 | £5.90680 | £295.34 |
| 100 | £5.45270 | £545.27 |
| 250 | £4.95556 | £1,238.89 |
| 900 | £4.41806 | £3,976.25 |
| Unit Price without VAT: | £10.45000 |
|---|---|
| Unit Price with VAT: | £12.54000 |

