
AHCA-15-PCBR | |
|---|---|
DigiKey Part Number | 283-AHCA-15-PCBR-ND |
Manufacturer | |
Manufacturer Product Number | AHCA-15-PCBR |
Description | FUSE PCB 6X32MM AUTO 15A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15A 500 VAC 500 VDC Fuse Cartridge, Ceramic Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 500 VDC |
Manufacturer Eaton - Electronics Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Tray | Approval Agency cURus |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Through Hole | Breaking Capacity @ Rated Voltage 20kA |
Fuse Type Cartridge, Ceramic | Package / Case Radial Bend Cylinder |
Current Rating (Amps) 15A | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 500 VAC | DC Cold Resistance 0.0066 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.13000 | £11.13 |
| 10 | £7.77900 | £77.79 |
| 25 | £6.87440 | £171.86 |
| 50 | £6.30800 | £315.40 |
| 100 | £5.82700 | £582.70 |
| 250 | £5.30028 | £1,325.07 |
| 900 | £4.73088 | £4,257.79 |
| Unit Price without VAT: | £11.13000 |
|---|---|
| Unit Price with VAT: | £13.35600 |

