
AHCA-15-1P | |
|---|---|
DigiKey Part Number | 283-AHCA-15-1P-ND |
Manufacturer | |
Manufacturer Product Number | AHCA-15-1P |
Description | FUSE PCB 6X32MM AUTO 15A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15A 500 VAC 500 VDC Fuse Cartridge, Ceramic Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 500 VDC |
Manufacturer Eaton - Electronics Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Tray | Approval Agency cURus |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Through Hole | Breaking Capacity @ Rated Voltage 20kA |
Fuse Type Cartridge, Ceramic | Package / Case Radial Bend Cylinder |
Current Rating (Amps) 15A | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 500 VAC | DC Cold Resistance 0.0066 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.33000 | £11.33 |
| 10 | £7.92400 | £79.24 |
| 25 | £7.00440 | £175.11 |
| 50 | £6.42840 | £321.42 |
| 100 | £5.93930 | £593.93 |
| 250 | £5.40376 | £1,350.94 |
| 900 | £4.82488 | £4,342.39 |
| Unit Price without VAT: | £11.33000 |
|---|---|
| Unit Price with VAT: | £13.59600 |

