
AHC5A-30-1P | |
|---|---|
DigiKey Part Number | 283-AHC5A-30-1P-ND |
Manufacturer | |
Manufacturer Product Number | AHC5A-30-1P |
Description | FUSE PCB 6X32MM AUTO 30A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30A 500 VAC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Electronics Division | Applications Electrical, Industrial |
Series | Approval Agency cURus |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 20kA |
Mounting Type Through Hole | Package / Case Radial Bend Cylinder |
Fuse Type Cartridge | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) 30A | DC Cold Resistance 0.0033 Ohms |
Voltage Rating - AC 500 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.64000 | £10.64 |
| 10 | £7.42900 | £74.29 |
| 25 | £6.56040 | £164.01 |
| 50 | £6.01700 | £300.85 |
| 100 | £5.55550 | £555.55 |
| 250 | £5.05020 | £1,262.55 |
| 900 | £4.50392 | £4,053.53 |
| Unit Price without VAT: | £10.64000 |
|---|---|
| Unit Price with VAT: | £12.76800 |

