


AHC5-30-R | |
|---|---|
DigiKey Part Number | 283-AHC5-30-R-ND |
Manufacturer | |
Manufacturer Product Number | AHC5-30-R |
Description | FUSE 3AB 500V 30A 5-TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30A 500 VAC Fuse Cartridge, Ceramic Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 500 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | 3AB, 3AG, 1/4" x 1-1/4" | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0033 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £4.56400 | £22.82 |
| 10 | £4.21100 | £42.11 |
| 15 | £4.01800 | £60.27 |
| 25 | £3.78600 | £94.65 |
| 35 | £3.64086 | £127.43 |
| 50 | £3.49260 | £174.63 |
| 125 | £3.13768 | £392.21 |
| 250 | £2.89208 | £723.02 |
| 500 | £2.66438 | £1,332.19 |
| Unit Price without VAT: | £4.56400 |
|---|---|
| Unit Price with VAT: | £5.47680 |

