Image for ADL-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL-10

DigiKey Part Number
283-ADL-10-ND
Manufacturer
Manufacturer Product Number
ADL-10
Description
FUSE SMALL DIMENSION
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fuse
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
-
Fuse Type
-
Response Time
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£37.61800£752.36
Manufacturers Standard Package
Unit Price without VAT:£37.61800
Unit Price with VAT:£45.14160