
ACDL2V0910-4R7-R | |
|---|---|
DigiKey Part Number | 283-ACDL2V0910-4R7-RTR-ND - Tape & Reel (TR) 283-ACDL2V0910-4R7-RCT-ND - Cut Tape (CT) 283-ACDL2V0910-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDL2V0910-4R7-R |
Description | IND CLASSD FERRITE 4.7UH 5.0A SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Shielded Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tolerance | ±20% | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Size / Dimension | 0.394" L x 0.354" W (10.00mm x 9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.65000 | £1.65 |
| 10 | £1.35100 | £13.51 |
| 25 | £1.25040 | £31.26 |
| 50 | £1.17900 | £58.95 |
| 100 | £1.11150 | £111.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £1.06330 | £318.99 |
| 600 | £1.00272 | £601.63 |
| 900 | £0.96891 | £872.02 |
| 1,500 | £0.92799 | £1,391.98 |
| 2,100 | £0.90201 | £1,894.22 |
| 3,000 | £0.87529 | £2,625.87 |
| 7,500 | £0.84139 | £6,310.43 |
| Unit Price without VAT: | £1.65000 |
|---|---|
| Unit Price with VAT: | £1.98000 |

