Shielded Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACDL2V0910-220-R

DigiKey Part Number
283-ACDL2V0910-220-RTR-ND - Tape & Reel (TR)
283-ACDL2V0910-220-RCT-ND - Cut Tape (CT)
283-ACDL2V0910-220-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACDL2V0910-220-R
Description
IND CLASSD FERRITE 22.0UH 2.5A S
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Shielded Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard, 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Shielding
Shielded
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard, 4 Lead
Size / Dimension
0.394" L x 0.354" W (10.00mm x 9.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.65000£1.65
10£1.35100£13.51
25£1.25040£31.26
50£1.17900£58.95
100£1.11150£111.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300£1.10893£332.68
600£1.04575£627.45
900£1.01050£909.45
1,500£0.96783£1,451.74
2,100£0.94074£1,975.55
3,000£0.91287£2,738.61
7,500£0.88159£6,611.93
Manufacturers Standard Package
Unit Price without VAT:£1.65000
Unit Price with VAT:£1.98000