
ACDL1V1004-330-R | |
|---|---|
DigiKey Part Number | 283-ACDL1V1004-330-RTR-ND - Tape & Reel (TR) 283-ACDL1V1004-330-RCT-ND - Cut Tape (CT) 283-ACDL1V1004-330-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDL1V1004-330-R |
Description | IND AUDIO CLASS D 33.0UH 2.8A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Shielded Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tolerance | ±20% | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Size / Dimension | 0.472" L x 0.378" W (12.00mm x 9.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.65000 | £1.65 |
| 10 | £1.35100 | £13.51 |
| 25 | £1.25040 | £31.26 |
| 50 | £1.17900 | £58.95 |
| 100 | £1.11150 | £111.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £1.14910 | £344.73 |
| 600 | £1.08362 | £650.17 |
| 900 | £1.04709 | £942.38 |
| 1,500 | £1.00288 | £1,504.32 |
| 2,100 | £0.97481 | £2,047.10 |
| 3,000 | £0.94594 | £2,837.82 |
| 7,500 | £0.91711 | £6,878.32 |
| Unit Price without VAT: | £1.65000 |
|---|---|
| Unit Price with VAT: | £1.98000 |


