
A50420500 | |
|---|---|
DigiKey Part Number | A50420500-ND |
Manufacturer | |
Manufacturer Product Number | A50420500 |
Description | CONN BARRIER STRIP 5CIRC 0.25" |
Customer Reference | |
Detailed Description | 5 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Eaton - Electronics Division | Wire Gauge 18-30 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Wire Wrap |
Part Status Obsolete | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 5 | Terminal Screw Material Steel |
Number of Wire Entries 5 | Mounting Type Chassis, Panel |
Pitch 0.250" (6.35mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 10A | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1546657-5 | TE Connectivity AMP Connectors | 0 | 1546657-5-ND | £1.85013 | Similar |


