
A50221607 | |
|---|---|
DigiKey Part Number | A50221607-ND |
Manufacturer | |
Manufacturer Product Number | A50221607 |
Description | CONN BARRIER STRIP 16CIRC 0.25" |
Customer Reference | |
Detailed Description | 16 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Eaton - Electronics Division | Wire Gauge 18-30 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Obsolete | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 16 | Terminal Screw Material Steel |
Number of Wire Entries 16 | Mounting Type Through Hole |
Pitch 0.250" (6.35mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 10A | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A00221607 | Eaton - Electronics Division | 0 | 283-A00221607-ND | £9.57580 | Similar |

