Similar

A50110607L5 | |
|---|---|
DigiKey Part Number | A50110607L5-ND |
Manufacturer | |
Manufacturer Product Number | A50110607L5 |
Description | CONN BARRIER STRIP 6CIRC 0.25" |
Customer Reference | |
Detailed Description | 6 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 18-30 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Solder Turret |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Features Flange, Positions Stamped |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 6 | Terminal Screw Material Steel |
Number of Wire Entries 6 | Mounting Type Chassis, Panel |
Pitch 0.250" (6.35mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A00110607L5 | Eaton - Electronics Division | 0 | 283-A00110607L5-ND | £5.62020 | Similar |

