Image for A495310 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A495310

DigiKey Part Number
283-A495310-ND
Manufacturer
Manufacturer Product Number
A495310
Description
CONN BARRIER STRP 10CIRC 0.562"
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 Circuit 0.562" (14.27mm) Barrier Block Connector Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
10
Number of Wire Entries
10
Pitch
0.562" (14.27mm)
Number of Rows
1
Current Rating (Amps)
50A
Voltage Rating
150V
Wire Gauge
8-16 AWG
Top Termination
Threaded
Bottom Termination
Threaded, Insulated
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£32.12000£32.12
10£23.29900£232.99
25£21.03640£525.91
50£19.71080£985.54
100£18.66060£1,866.06
250£17.61204£4,403.01
Manufacturers Standard Package
Unit Price without VAT:£32.12000
Unit Price with VAT:£38.54400