Image for A495306L1L2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A495306L1L2

DigiKey Part Number
283-A495306L1L2-ND
Manufacturer
Manufacturer Product Number
A495306L1L2
Description
CONN BARRIER STRIP 6CIRC 0.562"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 Circuit 0.562" (14.27mm) Barrier Block Connector Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
150V
Manufacturer
Eaton - Electronics Division
Wire Gauge
8-16 AWG
Series
Top Termination
Threaded
Packaging
Bulk
Bottom Termination
Threaded, Insulated
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Features
Flange, Positions Stamped
Number of Circuits
6
Color
Black
Number of Wire Entries
6
Mounting Type
Chassis, Panel
Pitch
0.562" (14.27mm)
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
50A
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£15.82580£791.29
Manufacturers Standard Package
Unit Price without VAT:£15.82580
Unit Price with VAT:£18.99096