
A495303 | |
|---|---|
cms-digikey-product-number | 283-A495303-ND |
cms-manufacturer | |
cms-manufacturer-product-number | A495303 |
cms-description | CONN BARRIER STRIP 3CIRC 0.562" |
cms-standard-lead-time | 19 Weeks |
cms-customer-reference | |
cms-detailed-description | 3 Circuit 0.562" (14.27mm) Barrier Block Connector Threaded |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 3 | |
Pitch | 0.562" (14.27mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 50A | |
Voltage Rating | 150V | |
Wire Gauge | 8-16 AWG | |
Top Termination | Threaded | |
Bottom Termination | Threaded, Insulated | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | £12.94000 | £12.94 |
| 10 | £9.21600 | £92.16 |
| 25 | £8.19880 | £204.97 |
| 50 | £7.58960 | £379.48 |
| 100 | £7.09980 | £709.98 |
| 250 | £6.60460 | £1,651.15 |
| 500 | £6.32256 | £3,161.28 |
| 1,000 | £6.10320 | £6,103.20 |
| Unit Price without VAT: | £12.94000 |
|---|---|
| Unit Price with VAT: | £15.52800 |

