
A40430804 | |
|---|---|
DigiKey Part Number | 283-A40430804-ND |
Manufacturer | |
Manufacturer Product Number | A40430804 |
Description | CONN BARRIER STRIP 8CIRC 0.562" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 10-16 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 8 | Terminal Screw Material Brass |
Number of Wire Entries 8 | Terminal Screw Finish Nickel |
Pitch 0.562" (14.27mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 35A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A481308 | Eaton - Electronics Division | 0 | 283-A481308-ND | £14.80075 | Parametric Equivalent |
| A48130800 | Eaton - Electronics Division | 0 | 283-A48130800-ND | £15.35020 | Parametric Equivalent |
| A48130804 | Eaton - Electronics Division | 169 | 283-A48130804-ND | £25.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £12.94635 | £2,589.27 |
| Unit Price without VAT: | £12.94635 |
|---|---|
| Unit Price with VAT: | £15.53562 |


