
A40411204 | |
|---|---|
DigiKey Part Number | 283-A40411204-ND |
Manufacturer | |
Manufacturer Product Number | A40411204 |
Description | CONN BARRIER STRP 12CIRC 0.562" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 10-16 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Solder Turret |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 12 | Terminal Screw Material Brass |
Number of Wire Entries 12 | Terminal Screw Finish Nickel |
Pitch 0.562" (14.27mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 35A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.81000 | £27.81 |
| 10 | £20.09400 | £200.94 |
| 25 | £18.10040 | £452.51 |
| 50 | £16.92860 | £846.43 |
| 100 | £15.99820 | £1,599.82 |
| 250 | £15.06764 | £3,766.91 |
| 500 | £14.54236 | £7,271.18 |
| Unit Price without VAT: | £27.81000 |
|---|---|
| Unit Price with VAT: | £33.37200 |

