
A40411004 | |
|---|---|
DigiKey Part Number | 283-A40411004-ND |
Manufacturer | |
Manufacturer Product Number | A40411004 |
Description | CONN BARRIER STRP 10CIRC 0.562" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 10-16 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Solder Turret |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 10 | Terminal Screw Material Brass |
Number of Wire Entries 10 | Terminal Screw Finish Nickel |
Pitch 0.562" (14.27mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 35A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.67000 | £23.67 |
| 10 | £17.04400 | £170.44 |
| 25 | £15.31080 | £382.77 |
| 50 | £14.28880 | £714.44 |
| 200 | £12.83500 | £2,567.00 |
| 400 | £12.33498 | £4,933.99 |
| 600 | £12.09610 | £7,257.66 |
| Unit Price without VAT: | £23.67000 |
|---|---|
| Unit Price with VAT: | £28.40400 |

