
A403504 | |
|---|---|
DigiKey Part Number | 283-A403504-ND |
Manufacturer | |
Manufacturer Product Number | A403504 |
Description | CONN BARRIER STRIP 4CIRC 0.562" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 8-16 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 4 | Terminal Screw Material Steel |
Number of Wire Entries 4 | Terminal Screw Finish Zinc |
Pitch 0.562" (14.27mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 50A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.57000 | £8.57 |
| 10 | £6.08500 | £60.85 |
| 25 | £5.38120 | £134.53 |
| 50 | £4.95560 | £247.78 |
| 200 | £4.33545 | £867.09 |
| 400 | £4.11805 | £1,647.22 |
| 600 | £4.01345 | £2,408.07 |
| 1,000 | £3.90167 | £3,901.67 |
| Unit Price without VAT: | £8.57000 |
|---|---|
| Unit Price with VAT: | £10.28400 |

