
A40111600 | |
|---|---|
DigiKey Part Number | 283-A40111600-ND |
Manufacturer | |
Manufacturer Product Number | A40111600 |
Description | CONN BARRIER STRP 16CIRC 0.562" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 16 | |
Number of Wire Entries | 16 | |
Pitch | 0.562" (14.27mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 35A | |
Voltage Rating | 600V | |
Wire Gauge | 10-16 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | Solder Turret | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £33.26000 | £33.26 |
| 10 | £24.14200 | £241.42 |
| 25 | £21.81040 | £545.26 |
| 50 | £20.44580 | £1,022.29 |
| 200 | £18.51710 | £3,703.42 |
| 400 | £17.85715 | £7,142.86 |
| Unit Price without VAT: | £33.26000 |
|---|---|
| Unit Price with VAT: | £39.91200 |

