4 Circuit 0.562" (14.27mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A40110400

DigiKey Part Number
283-A40110400-ND
Manufacturer
Manufacturer Product Number
A40110400
Description
CONN BARRIER STRIP 4CIRC 0.562"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
4
Number of Wire Entries
4
Pitch
0.562" (14.27mm)
Number of Rows
1
Current Rating (Amps)
35A
Voltage Rating
600V
Wire Gauge
10-16 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Solder Turret
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£9.78000£9.78
10£6.94600£69.46
25£6.15360£153.84
50£5.67600£283.80
200£4.98215£996.43
400£4.73960£1,895.84
600£4.62300£2,773.80
1,000£4.49851£4,498.51
Manufacturers Standard Package
Unit Price without VAT:£9.78000
Unit Price with VAT:£11.73600