
A400304 | |
|---|---|
DigiKey Part Number | 283-A400304-ND |
Manufacturer | |
Manufacturer Product Number | A400304 |
Description | CONN BARRIER STRIP 4CIRC 0.562" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.562" (14.27mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 8-16 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Threaded, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 4 | Terminal Screw Material Steel |
Number of Wire Entries 4 | Terminal Screw Finish Zinc |
Pitch 0.562" (14.27mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 50A | Material - Insulation Thermoplastic |
Voltage Rating 150V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.22000 | £14.22 |
| 10 | £10.14500 | £101.45 |
| 25 | £9.03840 | £225.96 |
| 50 | £8.37780 | £418.89 |
| 200 | £7.42770 | £1,485.54 |
| 400 | £7.09810 | £2,839.24 |
| 600 | £6.94007 | £4,164.04 |
| 1,000 | £6.77172 | £6,771.72 |
| Unit Price without VAT: | £14.22000 |
|---|---|
| Unit Price with VAT: | £17.06400 |

