A38730804S2670 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: £10.76160
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: £11.93880
Datasheet
8 Circuit 0.437" (11.10mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A38730804S2670

DigiKey Part Number
283-A38730804S2670-ND
Manufacturer
Manufacturer Product Number
A38730804S2670
Description
A38730804 SPECIAL TERMINAL BLOCK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Circuit 0.437" (11.10mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
10-22 AWG
Manufacturer
Eaton - Electronics Division
Top Termination
Screws
Series
Bottom Termination
Wire Wrap, Insulated
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
8
Terminal Screw Material
Brass
Number of Wire Entries
8
Terminal Screw Finish
Nickel
Pitch
0.437" (11.10mm)
Mounting Type
Chassis, Panel
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Current Rating (Amps)
30A
Material - Insulation
Thermoplastic
Voltage Rating
600V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A387308Eaton - Electronics Division0283-A387308-ND£10.76160Parametric Equivalent
A38730804Eaton - Electronics Division0283-A38730804-ND£11.93880Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£30.69000£30.69
10£22.23600£222.36
30£19.69967£590.99
60£18.49967£1,109.98
120£17.55117£2,106.14
270£16.69948£4,508.86
Manufacturers Standard Package
Unit Price without VAT:£30.69000
Unit Price with VAT:£36.82800