
A31931909MP | |
|---|---|
DigiKey Part Number | 283-A31931909MP-ND |
Manufacturer | |
Manufacturer Product Number | A31931909MP |
Description | CONN BARRIER STRP 19CIRC 0.437" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 19 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 19 | |
Number of Wire Entries | 19 | |
Pitch | 0.437" (11.10mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | Quick Connect (0.250"), Insulated | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Brass | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.66000 | £28.66 |
| 10 | £20.72700 | £207.27 |
| 25 | £18.67680 | £466.92 |
| 50 | £17.47340 | £873.67 |
| 100 | £16.51830 | £1,651.83 |
| 300 | £15.40790 | £4,622.37 |
| Unit Price without VAT: | £28.66000 |
|---|---|
| Unit Price with VAT: | £34.39200 |

