
A319314 | |
|---|---|
DigiKey Part Number | 283-4879-ND |
Manufacturer | |
Manufacturer Product Number | A319314 |
Description | CONN BARRIER STRP 14CIRC 0.437" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.250"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 14 | Terminal Screw Material Steel |
Number of Wire Entries 14 | Terminal Screw Finish Zinc |
Pitch 0.437" (11.10mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.19000 | £13.19 |
| 10 | £9.40300 | £94.03 |
| 25 | £8.36840 | £209.21 |
| 50 | £7.74920 | £387.46 |
| 100 | £7.25160 | £725.16 |
| 250 | £6.74876 | £1,687.19 |
| 500 | £6.46246 | £3,231.23 |
| 1,000 | £6.23983 | £6,239.83 |
| Unit Price without VAT: | £13.19000 |
|---|---|
| Unit Price with VAT: | £15.82800 |

