Parametric Equivalent

A31930303A9 | |
|---|---|
DigiKey Part Number | 283-A31930303A9-ND |
Manufacturer | |
Manufacturer Product Number | A31930303A9 |
Description | A3000 BARRIER STRIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Quick Connect Tabs |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Quick Connect Tabs |
Series | Bottom Termination Quick Connect (0.250"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 3 | Terminal Screw Material Steel, Stainless |
Number of Wire Entries 3 | Mounting Type Chassis, Panel |
Pitch 0.437" (11.10mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A31910303A9 | Eaton - Electronics Division | 0 | 283-A31910303A9-ND | £3.52360 | Parametric Equivalent |
| A319303A8 | Eaton - Electronics Division | 0 | 283-A319303A8-ND | £3.07060 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.46100 | £346.10 |
| Unit Price without VAT: | £3.46100 |
|---|---|
| Unit Price with VAT: | £4.15320 |

