
A30712204 | |
|---|---|
DigiKey Part Number | 283-A30712204-ND |
Manufacturer | |
Manufacturer Product Number | A30712204 |
Description | CONN BARRIER STRP 22CIRC 0.437" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 22 | Terminal Screw Finish Nickel |
Number of Wire Entries 22 | Mounting Type Through Hole |
Pitch 0.437" (11.10mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £16.16290 | £1,616.29 |
| Unit Price without VAT: | £16.16290 |
|---|---|
| Unit Price with VAT: | £19.39548 |

