A307107R77 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: £3.26615
Datasheet
Image for A307107R77 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A307107R77

DigiKey Part Number
A307107R77-ND
Manufacturer
Manufacturer Product Number
A307107R77
Description
CONN BARRIER STRIP 7CIRC 0.437"
Customer Reference
Detailed Description
7 Circuit 0.437" (11.10mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
12-22 AWG
Manufacturer
Eaton - Electronics Division
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
7
Terminal Screw Material
Steel
Number of Wire Entries
7
Terminal Screw Finish
Zinc
Pitch
0.437" (11.10mm)
Mounting Type
Through Hole, Right Angle
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Current Rating (Amps)
30A
Material - Insulation
Thermoplastic
Voltage Rating
600V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
430700070Curtis Industries0364-430700070-ND£3.26615Similar
Obsolete
This product is no longer manufactured. View Substitutes