
A30710709R53AB | |
|---|---|
DigiKey Part Number | A30710709R53AB-ND |
Manufacturer | |
Manufacturer Product Number | A30710709R53AB |
Description | CONN BARRIER STRIP 7CIRC 0.437" |
Customer Reference | |
Detailed Description | 7 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Features Flange, Mounting Brackets |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 7 | Terminal Screw Material Brass |
Number of Wire Entries 7 | Terminal Screw Finish Nickel |
Pitch 0.437" (11.10mm) | Mounting Type Through Hole, Right Angle |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430702070 | Curtis Industries | 0 | 364-430702070-ND | £3.46120 | Similar |

