A30710504R50MP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: £3.02420
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: £4.18550
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: £3.20750
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: £4.97100
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: £4.79320
Datasheet
Image for A30710504R50MP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A30710504R50MP

DigiKey Part Number
283-A30710504R50MP-ND
Manufacturer
Manufacturer Product Number
A30710504R50MP
Description
CONN BARRIER STRIP 5CIRC 0.437"
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5 Circuit 0.437" (11.10mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
5
Number of Wire Entries
5
Pitch
0.437" (11.10mm)
Number of Rows
1
Current Rating (Amps)
30A
Voltage Rating
600V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Brass
Terminal Screw Finish
Nickel
Mounting Type
Through Hole, Right Angle
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£5.61930£561.93
Manufacturers Standard Package
Unit Price without VAT:£5.61930
Unit Price with VAT:£6.74316