
A30412204MP | |
|---|---|
DigiKey Part Number | 283-A30412204MP-ND |
Manufacturer | |
Manufacturer Product Number | A30412204MP |
Description | CONN BARRIER STRP 22CIRC 0.437" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination Wire Wrap |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 22 | Terminal Screw Material Brass |
Number of Wire Entries 22 | Terminal Screw Finish Nickel |
Pitch 0.437" (11.10mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £16.67800 | £1,667.80 |
| Unit Price without VAT: | £16.67800 |
|---|---|
| Unit Price with VAT: | £20.01360 |

