Parametric Equivalent

A303506A2A3MT | |
|---|---|
DigiKey Part Number | 283-A303506A2A3MT-ND |
Manufacturer | |
Manufacturer Product Number | A303506A2A3MT |
Description | A3 FAMILY TB 06 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Quick Connect Tabs |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Quick Connect Tabs |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 6 | Terminal Screw Material Steel |
Number of Wire Entries 6 | Terminal Screw Finish Zinc |
Pitch 0.437" (11.10mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A303506A3 | Eaton - Electronics Division | 0 | 283-A303506A3-ND | £5.51400 | Parametric Equivalent |
| A303506MPA8 | Eaton - Electronics Division | 0 | 283-A303506MPA8-ND | £6.05500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £7.85260 | £392.63 |
| Unit Price without VAT: | £7.85260 |
|---|---|
| Unit Price with VAT: | £9.42312 |

