Parametric Equivalent

A30350604 | |
|---|---|
DigiKey Part Number | 283-A30350604-ND |
Manufacturer | |
Manufacturer Product Number | A30350604 |
Description | CONN BARRIER STRIP 6CIRC 0.437" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 6 | Terminal Screw Material Brass |
Number of Wire Entries 6 | Terminal Screw Finish Nickel |
Pitch 0.437" (11.10mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A303506 | Eaton - Electronics Division | 0 | 283-A303506-ND | £3.73100 | Parametric Equivalent |
| A303506S2657 | Eaton - Electronics Division | 0 | 283-A303506S2657-ND | £14.87960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £4.58760 | £229.38 |
| Unit Price without VAT: | £4.58760 |
|---|---|
| Unit Price with VAT: | £5.50512 |

