
A303504S2424 | |
|---|---|
DigiKey Part Number | 283-A303504S2424-ND |
Manufacturer | |
Manufacturer Product Number | A303504S2424 |
Description | A303204 SPECIAL TERMINAL BLOCK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 4 | |
Pitch | 0.437" (11.10mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.10000 | £24.10 |
| 10 | £17.35300 | £173.53 |
| 25 | £15.59120 | £389.78 |
| 50 | £14.55280 | £727.64 |
| 100 | £13.72640 | £1,372.64 |
| 250 | £12.89828 | £3,224.57 |
| 500 | £12.43008 | £6,215.04 |
| Unit Price without VAT: | £24.10000 |
|---|---|
| Unit Price with VAT: | £28.92000 |

