Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A303504A1A2A3MT | |
|---|---|
DigiKey Part Number | 283-A303504A1A2A3MT-ND |
Manufacturer | |
Manufacturer Product Number | A303504A1A2A3MT |
Description | CONN BARRIER STRIP 4CIRC 0.437" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Quick Connect Tabs |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Quick Connect Tabs |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 4 | Terminal Screw Material Steel |
Number of Wire Entries 4 | Terminal Screw Finish Zinc |
Pitch 0.437" (11.10mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A303104A1 | Eaton - Electronics Division | 0 | 283-A303104A1-ND | £3.54090 | Parametric Equivalent |
| A303504A1A2A3MP | Eaton - Electronics Division | 0 | 283-A303504A1A2A3MP-ND | £5.99440 | Parametric Equivalent |
| A303504A1A2A3MP8 | Eaton - Electronics Division | 0 | 283-A303504A1A2A3MP8-ND | £6.58860 | Parametric Equivalent |
| A303504A2A3MP | Eaton - Electronics Division | 0 | 283-A303504A2A3MP-ND | £4.95120 | Parametric Equivalent |
| A303504A2A3MP8 | Eaton - Electronics Division | 0 | 283-A303504A2A3MP8-ND | £5.80670 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £6.33600 | £633.60 |
| Unit Price without VAT: | £6.33600 |
|---|---|
| Unit Price with VAT: | £7.60320 |

