
A30222403 | |
|---|---|
DigiKey Part Number | 283-A30222403-ND |
Manufacturer | |
Manufacturer Product Number | A30222403 |
Description | CONN BARRIER STRP 24CIRC 0.437" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Eaton - Electronics Division | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 24 | Terminal Screw Material Steel, Stainless |
Number of Wire Entries 24 | Mounting Type Through Hole |
Pitch 0.437" (11.10mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £15.82580 | £791.29 |
| Unit Price without VAT: | £15.82580 |
|---|---|
| Unit Price with VAT: | £18.99096 |

