
A30220707 | |
|---|---|
DigiKey Part Number | 283-4872-ND |
Manufacturer | |
Manufacturer Product Number | A30220707 |
Description | CONN BARRIER STRIP 7CIRC 0.437" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 7 | |
Number of Wire Entries | 7 | |
Pitch | 0.437" (11.10mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.33000 | £8.33 |
| 10 | £5.91000 | £59.10 |
| 25 | £5.22440 | £130.61 |
| 50 | £4.80880 | £240.44 |
| 100 | £4.47220 | £447.22 |
| 250 | £4.12908 | £1,032.27 |
| 500 | £3.93254 | £1,966.27 |
| 1,000 | £3.77905 | £3,779.05 |
| Unit Price without VAT: | £8.33000 |
|---|---|
| Unit Price with VAT: | £9.99600 |

