
A30212504 | |
|---|---|
DigiKey Part Number | 283-A30212504-ND |
Manufacturer | |
Manufacturer Product Number | A30212504 |
Description | CONN BARRIER STRP 25CIRC 0.437" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 25 | Terminal Screw Material Brass |
Number of Wire Entries 25 | Terminal Screw Finish Nickel |
Pitch 0.437" (11.10mm) | Mounting Type Through Hole |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A302125 | Eaton - Electronics Division | 0 | 283-A302125-ND | £14.48240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £17.73060 | £886.53 |
| Unit Price without VAT: | £17.73060 |
|---|---|
| Unit Price with VAT: | £21.27672 |

