A30211209CA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: £12.51920
Datasheet
Image for A30211209CA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A30211209CA

DigiKey Part Number
283-A30211209CA-ND
Manufacturer
Manufacturer Product Number
A30211209CA
Description
CONN BARRIER STRP 12CIRC 0.437"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
12-22 AWG
Manufacturer
Eaton - Electronics Division
Top Termination
Screws with Captive Plate
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
12
Terminal Screw Material
Brass
Number of Wire Entries
12
Terminal Screw Finish
Nickel
Pitch
0.437" (11.10mm)
Mounting Type
Through Hole
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Current Rating (Amps)
30A
Material - Insulation
Thermoplastic
Voltage Rating
600V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A30221209CAEaton - Electronics Division0283-A30221209CA-ND£12.51920Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£13.15320£657.66
Manufacturers Standard Package
Unit Price without VAT:£13.15320
Unit Price with VAT:£15.78384