A219110 is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Eaton - Electronics Division
cms-in-stock: 96
Unit Price: £11.28000
Datasheet
Image for A219110 is not available
cms-photo-disclaimer

A219110

cms-digikey-product-number
283-A219110-ND
cms-manufacturer
cms-manufacturer-product-number
A219110
cms-description
CONN BARRIER STRP 10CIRC 0.375"
cms-standard-lead-time
19 Weeks
cms-customer-reference
cms-detailed-description
10 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
10
Number of Wire Entries
10
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
30A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
Quick Connect (0.250")
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
100£5.57240£557.24
cms-manufacturer-standard-package
Unit Price without VAT:£5.57240
Unit Price with VAT:£6.68688