
A207305R35 | |
|---|---|
DigiKey Part Number | 283-A207305R35-ND |
Manufacturer | |
Manufacturer Product Number | A207305R35 |
Description | CONN BARRIER STRIP 5CIRC 0.375" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 5 | |
Number of Wire Entries | 5 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin, Insulated | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole, Right Angle | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.19000 | £6.19 |
| 10 | £4.38400 | £43.84 |
| 25 | £3.86120 | £96.53 |
| 50 | £3.54140 | £177.07 |
| 100 | £3.28060 | £328.06 |
| 300 | £2.96917 | £890.75 |
| 500 | £2.85940 | £1,429.70 |
| 1,000 | £2.73891 | £2,738.91 |
| Unit Price without VAT: | £6.19000 |
|---|---|
| Unit Price with VAT: | £7.42800 |

