Parametric Equivalent
Parametric Equivalent

A206208CA | |
|---|---|
DigiKey Part Number | 283-A206208CA-ND |
Manufacturer | |
Manufacturer Product Number | A206208CA |
Description | MAGNUM A2000 SERIES |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Solder Turret |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 8 | Terminal Screw Finish Zinc |
Number of Wire Entries 8 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A20110807 | Eaton - Electronics Division | 0 | 283-A20110807-ND | £5.31340 | Parametric Equivalent |
| A20110807MP | Eaton - Electronics Division | 0 | 283-A20110807MP-ND | £5.83200 | Parametric Equivalent |
| A20110809CA | Eaton - Electronics Division | 0 | 283-A20110809CA-ND | £8.40280 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £5.85540 | £292.77 |
| Unit Price without VAT: | £5.85540 |
|---|---|
| Unit Price with VAT: | £7.02648 |

