
A206205CA | |
|---|---|
DigiKey Part Number | 283-4857-ND |
Manufacturer | |
Manufacturer Product Number | A206205CA |
Description | CONN BARRIER STRIP 5CIRC 0.375" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.375" (9.53mm) Barrier Block Connector |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Eaton - Electronics Division | Wire Gauge 12-22 AWG |
Series | Bottom Termination Solder Turret |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 5 | Mounting Type Chassis, Panel |
Number of Wire Entries 5 | Operating Temperature -40°C ~ 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.86000 | £7.86 |
| 10 | £5.57100 | £55.71 |
| 25 | £4.92160 | £123.04 |
| 50 | £4.52720 | £226.36 |
| 100 | £4.20740 | £420.74 |
| 300 | £3.82737 | £1,148.21 |
| 500 | £3.69396 | £1,846.98 |
| 1,000 | £3.54779 | £3,547.79 |
| Unit Price without VAT: | £7.86000 |
|---|---|
| Unit Price with VAT: | £9.43200 |

