Image for A20431607 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A20431607

DigiKey Part Number
283-A20431607-ND
Manufacturer
Manufacturer Product Number
A20431607
Description
CONN BARRIER STRP 16CIRC 0.375"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
16 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Eaton - Electronics Division
Top Termination
Screws with Captive Plate
Series
Bottom Termination
Wire Wrap, Insulated
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
16
Terminal Screw Material
Steel
Number of Wire Entries
16
Mounting Type
Chassis, Panel
Pitch
0.375" (9.53mm)
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
30A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£11.71520£585.76
Manufacturers Standard Package
Unit Price without VAT:£11.71520
Unit Price with VAT:£14.05824