
A204208R50L6 | |
|---|---|
DigiKey Part Number | 283-A204208R50L6-ND |
Manufacturer | |
Manufacturer Product Number | A204208R50L6 |
Description | CONN BARRIER STRIP 8CIRC 0.375" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination Wire Wrap |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Positions Stamped |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 8 | Terminal Screw Material Steel |
Number of Wire Entries 8 | Terminal Screw Finish Zinc |
Pitch 0.375" (9.53mm) | Mounting Type Chassis, Panel, Right Angle |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £8.27700 | £413.85 |
| Unit Price without VAT: | £8.27700 |
|---|---|
| Unit Price with VAT: | £9.93240 |

