A20420507R48 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: £3.10315
Datasheet
Image for A20420507R48 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A20420507R48

DigiKey Part Number
A20420507R48-ND
Manufacturer
Manufacturer Product Number
A20420507R48
Description
CONN BARRIER STRIP
Customer Reference
Detailed Description
5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
300V
Manufacturer
Eaton - Electronics Division
Wire Gauge
12-22 AWG
Series
Top Termination
Screws with Captive Plate
Packaging
Bulk
Bottom Termination
Wire Wrap
Part Status
Obsolete
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
5
Terminal Screw Material
Steel
Number of Wire Entries
5
Mounting Type
Chassis, Panel, Right Angle
Pitch
0.375" (9.53mm)
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
30A
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T38178050Curtis Industries0364-T38178050-ND£3.10315Similar
Obsolete
This product is no longer manufactured. View Substitutes