
A20420507 | |
|---|---|
DigiKey Part Number | 283-A20420507-ND |
Manufacturer | |
Manufacturer Product Number | A20420507 |
Description | CONN BARRIER STRIP 5CIRC 0.375" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Eaton - Electronics Division | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Wire Wrap |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 5 | Terminal Screw Material Steel |
Number of Wire Entries 5 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.34650 | £334.65 |
| Unit Price without VAT: | £3.34650 |
|---|---|
| Unit Price with VAT: | £4.01580 |

