
A204204R35 | |
|---|---|
DigiKey Part Number | 283-A204204R35-ND |
Manufacturer | |
Manufacturer Product Number | A204204R35 |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination Wire Wrap |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 4 | Terminal Screw Finish Zinc |
Number of Wire Entries 4 | Mounting Type Chassis, Panel, Right Angle |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.33500 | £333.50 |
| Unit Price without VAT: | £3.33500 |
|---|---|
| Unit Price with VAT: | £4.00200 |

