A204104 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: £3.64440
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 113
Unit Price: £5.87000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: £2.86480
Datasheet
Image for A204104 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A204104

DigiKey Part Number
283-A204104-ND
Manufacturer
Manufacturer Product Number
A204104
Description
CONN BARRIER STRIP 4CIRC 0.375"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
4
Number of Wire Entries
4
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
30A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
Wire Wrap
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£2.34470£234.47
Manufacturers Standard Package
Unit Price without VAT:£2.34470
Unit Price with VAT:£2.81364