A20410203R30 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: £1.74350
Datasheet
Image for A20410203R30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A20410203R30

DigiKey Part Number
A20410203R30-ND
Manufacturer
Manufacturer Product Number
A20410203R30
Description
CONN BARRIER STRIP 2CIRC 0.375"
Customer Reference
Detailed Description
2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Eaton - Electronics Division
Top Termination
Screws
Series
Bottom Termination
Wire Wrap
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
2
Terminal Screw Material
Steel, Stainless
Number of Wire Entries
2
Mounting Type
Chassis, Panel, Right Angle
Pitch
0.375" (9.53mm)
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
30A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T38073020Curtis Industries0364-T38073020-ND£1.74350Similar
Obsolete
This product is no longer manufactured. View Substitutes